Parametric results for: RTAN0603BKT412R under Thin Film Resistors

Filter Your Search

1 - 10 of 9,355,120 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCWF06R2401BTL
SPC Multicomp
$0.0155 Yes Active 2.4 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
package
RT0603DRE0726K4L
YAGEO Corporation
$0.0166 Yes Yes Active 26.4 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C YES 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm Compliant EAR99 8533.21.00.30
MCWF06R6802BTL
SPC Multicomp
$0.0177 Active 68 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C 2 RECTANGULAR PACKAGE WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
package
RT0603DRE07152KL
YAGEO Corporation
$0.0190 Yes Yes Active 152 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C YES 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm Compliant EAR99 8533.21.00.30
RT0603DRE07352RL
YAGEO Corporation
$0.0190 Yes Active 352 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C YES 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm Compliant EAR99 8533.21.00.30
RT0603DRE0765K7L
YAGEO Corporation
$0.0195 Yes Active 65.7 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C YES 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm Compliant EAR99 8533.21.00.30
MCWF06R4701BTL
SPC Multicomp
$0.0195 Yes Active 4.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
RR0816Q-51R1-D-69R
Susumu Co Ltd
$0.0196 Yes Yes Not Recommended 51.1 Ω 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
package
RT0603DRE075K05L
YAGEO Corporation
$0.0197 Yes Yes Active 5.05 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
RT0603DRE0716K7L
YAGEO Corporation
$0.0199 Yes Active 16.7 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C YES 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm Compliant EAR99 8533.21.00.30