Parametric results for: RTAN0603FTC412R under Thin Film Resistors

Filter Your Search

1 - 10 of 37,503,020 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
6-2176093-7
TE Connectivity
$0.0008 Yes Yes Active 51.1 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 150 V e3 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2mm x 1.25mm x .55mm CHIP Compliant EAR99 8533.21.00.30
package
9-2176091-5
TE Connectivity
$0.0008 Yes Yes Active 576 Ω 0.1 % 250 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 150 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 2mm x 1.25mm x .55mm CHIP Compliant EAR99 8533.21.00.30
package
CPF-A-0402B49K9E1
TE Connectivity
$0.0024 Yes Yes Active 49.9 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm CHIP Compliant EAR99 8533.21.00.30
package
CPF-A-0402B100RE1
TE Connectivity
$0.0024 Yes Yes Active 100 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm CHIP Compliant EAR99 8533.21.00.30
MC007557
SPC Multicomp
$0.0030 Yes Active 13 Ω 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 300 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
NTR06F2492DTRF
NIC Components Corp
$0.0034 Yes Yes Active 24.9 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
NTR06F8662CTRF
NIC Components Corp
$0.0037 Yes Yes Active 86.6 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
NTR04F1502DTRF
NIC Components Corp
$0.0039 Yes Yes Active 15 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
CFR25J1K8
TE Connectivity
$0.0047 Yes Yes Active 1.8 kΩ 5 % 330 mW THROUGH HOLE MOUNT Axial -1200, 0 ppm/°C FIXED RESISTOR THIN FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 540 µm 28 mm 2.5 mm 6.8 mm 6.8mm x 2.5mm AXIAL LEADED, ROHS COMPLIANT Unknown EAR99 8533.21.00.90
NTR06F1002CTRF
NIC Components Corp
$0.0054 Yes Yes Active 10 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30