Parametric results for: RTAN1206FTC412R under Thin Film Resistors

Filter Your Search

1 - 10 of 8,831,487 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMM02040C2009FB300
Vishay Intertechnologies
$0.0013 Buy Yes Active 20 Ω 1 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm MELF Compliant EAR99 8533.21.00.40
MC003244
SPC Multicomp
$0.0014 Buy Yes Active 82 Ω 0.1 % 31.2 mW 0201 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 15 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH WRAPAROUND 230 µm 580 µm 290 µm CHIP Unknown EAR99 8533.21.00.30
MCTF0805DTC1002
SPC Multicomp
$0.0046 Buy Yes Active 10 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30
RR0816Q-51R1-D-69R
Susumu Co Ltd
$0.0051 Buy Yes Yes Not Recommended 51.1 Ω 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
MCWF06R6802BTL
SPC Multicomp
$0.0071 Buy Active 68 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C 2 RECTANGULAR PACKAGE WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MCWF08R1240BTL
SPC Multicomp
$0.0076 Buy Yes Active 124 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30
RP0603FRE07100RL
YAGEO Corporation
$0.0083 Buy Yes Active 100 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
MCWF06R4702BTL
SPC Multicomp
$0.0089 Buy Active 47 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C 2 RECTANGULAR PACKAGE WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Unknown EAR99 8533.21.00.30
MRS16000C5600FCT00
Vishay Intertechnologies
$0.0092 Buy Yes Active 560 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack Matte Tin (Sn) WIRE 500 µm 29 mm 1.6 mm 3.6 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MRS16000C2700FCT00
Vishay Intertechnologies
$0.0097 Buy Yes Active 270 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack Matte Tin (Sn) WIRE 500 µm 29 mm 1.6 mm 3.6 mm AXIAL LEADED Compliant EAR99 8533.21.00.90