Parametric results for: tnpw060314k7betc under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tnpw060314k7bet Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
TNPW060314K7BETA0H
Vishay Intertechnologies
Check for Price No Active 14.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
TNPW060314K7BETA
Vishay Intertechnologies
Check for Price No No Active 14.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
TNPW060314K7BETA
Vishay Dale
Check for Price No Transferred 14.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW RATED AC VOLTAGE: 75V 70 °C YES 75 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP compliant EAR99 8533.21.00.30