Filter Your Search
1 - 10 of 1,292 results
|
1-1623895-1
TE Connectivity
|
$0.4807 | Yes | Yes | Unknown | TE CONNECTIVITY LTD | not_compliant | active | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
1-1623895-2
TE Connectivity
|
$0.4807 | Yes | Yes | Unknown | TE CONNECTIVITY LTD | not_compliant | active | ||||||||||||||||||||||||||||||||||||||
|
1623894-7
TE Connectivity
|
$0.4807 | Yes | Yes | Unknown | TE CONNECTIVITY LTD | not_compliant | active | ||||||||||||||||||||||||||||||||||||||
|
1623893-6
TE Connectivity
|
$0.4807 | Yes | Yes | Unknown | TE CONNECTIVITY LTD | not_compliant | active | ||||||||||||||||||||||||||||||||||||||
|
T73YP102KT20
Vishay Sfernice
|
$0.5217 | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 22.4 V | e2 | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn/Ag) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2628 | unknown | Vishay | EAR99 | 8533.40.80.50 | ||||
|
T73YP202KT20
Vishay Sfernice
|
$0.5217 | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 31.6 V | e2 | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn/Ag) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2628 | unknown | Vishay | EAR99 | 8533.40.80.50 | ||||
|
T73XX103KT20
Vishay Sfernice
|
$0.5217 | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 70.7 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2619 | unknown | Vishay | EAR99 | 8533.40.80.50 | ||||
|
T73YP504KT20
Vishay Sfernice
|
$0.5217 | Yes | Active | 500 kΩ | 10 % | 180 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 300 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2628 | unknown | Vishay | EAR99 | 8533.40.80.50 | |||||
|
T73YE501KT20
Vishay Sfernice
|
$0.5217 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 15.8 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2628 | compliant | ||||||
|
T73XX203KT20
Vishay Sfernice
|
$0.5217 | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 100 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2619 | unknown | Vishay |