Filter Your Search
1 - 1 of 1 results
|
T9XA101JT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | IEC60393-1 | 70 °C | NO | 7 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 21 | Tube | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |