Parametric results for: T9XA101JT20 under Trimmer Potentiometers

Filter Your Search

1 - 10 of 1,292 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1623895-1
TE Connectivity
$0.4807 Yes Yes Unknown TE CONNECTIVITY LTD not_compliant active TE Connectivity
1-1623895-2
TE Connectivity
$0.4807 Yes Yes Unknown TE CONNECTIVITY LTD not_compliant active
1623894-7
TE Connectivity
$0.4807 Yes Yes Unknown TE CONNECTIVITY LTD not_compliant active
1623893-6
TE Connectivity
$0.4807 Yes Yes Unknown TE CONNECTIVITY LTD not_compliant active
T73YP102KT20
Vishay Sfernice
$0.5217 Yes Active 1 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO 22.4 V e2 CECC41000 125 °C -55 °C VERTICAL Trimmer 1 3 1 Tube 240 deg Tin/Silver (Sn/Ag) WIRE 460 µm 5.46 mm 4.87 mm 7 mm 6.6 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2628 unknown Vishay EAR99 8533.40.80.50
T73YP202KT20
Vishay Sfernice
$0.5217 Yes Active 2 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO 31.6 V e2 CECC41000 125 °C -55 °C VERTICAL Trimmer 1 3 1 Tube 240 deg Tin/Silver (Sn/Ag) WIRE 460 µm 5.46 mm 4.87 mm 7 mm 6.6 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2628 unknown Vishay EAR99 8533.40.80.50
T73XX103KT20
Vishay Sfernice
$0.5217 Yes Active 10 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO 70.7 V CECC41000 125 °C -55 °C HORIZONTAL Trimmer 1 3 1 RECTANGULAR PACKAGE Tube 240 deg Tin/Silver (Sn97Ag3) WIRE 460 µm 5.46 mm 7 mm 6.6 mm 4.87 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2619 unknown Vishay EAR99 8533.40.80.50
T73YP504KT20
Vishay Sfernice
$0.5217 Yes Active 500 kΩ 10 % 180 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO 300 V CECC41000 125 °C -55 °C VERTICAL Trimmer 1 3 1 Tube 240 deg Tin/Silver (Sn97Ag3) WIRE 460 µm 5.46 mm 4.87 mm 7 mm 6.6 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2628 unknown Vishay EAR99 8533.40.80.50
T73YE501KT20
Vishay Sfernice
$0.5217 Yes Yes Active 500 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO 15.8 V CECC41000 125 °C -55 °C VERTICAL Trimmer 1 3 1 RECTANGULAR PACKAGE Tube 240 deg Tin/Silver (Sn97Ag3) WIRE 460 µm 5.46 mm 4.87 mm 7 mm 6.6 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2628 compliant
T73XX203KT20
Vishay Sfernice
$0.5217 Yes Active 20 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO 100 V CECC41000 125 °C -55 °C HORIZONTAL Trimmer 1 3 1 RECTANGULAR PACKAGE Tube 240 deg Tin/Silver (Sn97Ag3) WIRE 460 µm 5.46 mm 7 mm 6.6 mm 4.87 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2619 unknown Vishay