Filter Your Search
1 - 10 of 1,311,536 results
|
TC33X-1-503E
Bourns Inc
|
$0.1024 | Yes | Yes | Active | 50 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | |||||||
|
PT10LH01503A2020S
Amphenol Piher
|
$0.1564 | Yes | Active | 50 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
PT6KH503A2020
Amphenol Piher
|
$0.1726 | Active | 50 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||||||||||
|
TC33X-2-503E
Bourns Inc
|
$0.1756 | Yes | Yes | Active | 50 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | SMT, 1215 | compliant | Bourns | EAR99 | ||||||
|
PT10LV10503A2020S
Amphenol Piher
|
$0.2467 | Yes | Active | 50 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
3303X-3-503E
Bourns Inc
|
$0.2535 | Yes | Yes | Obsolete | 50 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | 125 °C | -40 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.75 mm | 3 mm | BOURNS INC | 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | |||||
|
3319P-1-503
Bourns Inc
|
$0.2744 | Yes | Yes | Obsolete | 50 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 1000 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 70 °C | NO | 200 V | e3 | 100 °C | -25 °C | VERTICAL | Open Frame | 1 | 3 | 1 | BULK | 235 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 6.35 mm | 11 mm | 9 mm | BOURNS INC | , | compliant | Bourns | EAR99 | 8533.40.80.70 | ||||||
|
3319W-1-503
Bourns Inc
|
$0.2744 | Yes | No | Obsolete | 50 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 1000 ppm/°C | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 70 °C | NO | 200 V | e3 | 100 °C | -25 °C | HORIZONTAL | Open Frame | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 235 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | SNAP-IN | 11 mm | 9 mm | 4.72 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | ||||||
|
3306K-1-503
Bourns Inc
|
$0.3022 | Yes | Yes | Active | 50 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | BOURNS INC | PCB Mount, 2718 | compliant | Bourns | EAR99 | 8533.40.80.50 | |||||
|
PT10MV10-503A2020-S
Amphenol Piher
|
$0.3110 | Yes | Active | 50 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant |