Filter Your Search
11 - 20 of 261,666 results
|
86B2J-B16-H31/R50L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 240 deg | Matte Tin (Sn) | LUG | 25.41 mm | 29.06 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
86J2E-G36-H31/R51
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 5 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(DOUBLE) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | ||||||||||||||||
|
86R2A-R22-H31/R55L
Bourns Inc
|
Check for Price | Yes | Obsolete | 150 kΩ | 5 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(DOUBLE) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | not_compliant | ||||||||||||||
|
86E4C-E20-H31/R50L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||||||||||||
|
85B3C-A24-H31/R51L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | |||||||||||||||
|
85C3B-K32-A31/R53
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(TRIPLE) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||
|
85C3D-K36-A31/R61
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(TRIPLE) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | unknown | ||||||||||||||||
|
85C3F-M36-H31/R57L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | |||||||||||||||
|
86S4D-R50-A31/R51
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||||||||||||
|
85J3C-G36-A31/R71L
Bourns Inc
|
Check for Price | Yes | Obsolete | 150 kΩ | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(TRIPLE) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |