Filter Your Search
31 - 40 of 261,666 results
|
85A2E-G40-H31/R52L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 240 deg | Matte Tin (Sn) | LUG | 15.88 mm | 38.59 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
86J4C-N40-H31/R71
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||||||||||||
|
86C2D-M32-A31/R72
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(DOUBLE) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | ||||||||||||||||
|
86J2C-N40-A31/R60
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(DOUBLE) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | ||||||||||||||||
|
86N4D-K36-A31/R54L
Bourns Inc
|
Check for Price | Yes | Obsolete | 150 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||||||||||||
|
86N2E-K36-H31/R50L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 240 deg | Matte Tin (Sn) | LUG | 25.41 mm | 29.06 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
81J1K-B16-A31
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 10 % | 2 W | 6363 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 81 | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||||||||
|
85N2F-M36-A31/R56L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 10 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 240 deg | Matte Tin (Sn) | LUG | 25.41 mm | 29.06 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
85N2J-E12-A31/R59
Bourns Inc
|
Check for Price | No | Obsolete | 150 kΩ | 10 % | 2 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(DOUBLE) | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | |||||||||||||||
|
85N2J-K32-A31/R56L
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 10 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 240 deg | Matte Tin (Sn) | LUG | 25.41 mm | 29.06 mm | 15.88 mm | BOURNS INC | not_compliant |