Filter Your Search
41 - 50 of 263,555 results
|
89PR200LFTB
TT electronics / BI Technologies
|
$0.8600 | Yes | Active | 200 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
3361P-1-201GLF
Bourns Inc
|
$0.8622 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | 2826 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | TIN | L BEND | 4.88 mm | 7.04 mm | 6.71 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
3362R-1-201LF
Bourns Inc
|
$0.8750 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
1623831-5
TE Connectivity
|
$0.8842 | Yes | Yes | Obsolete | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | NO | VERTICAL | 3 | 1 | CIRCULAR PACKAGE | WIRE | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
3362Z-1-201LF
Bourns Inc
|
$0.9030 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | TIN | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | Bourns | ||||||
|
416PA201M
TE Connectivity
|
$0.9122 | Yes | Yes | Obsolete | 200 Ω | 0.25 % | 200 mW | THROUGH HOLE MOUNT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | |||||||||||||||||||
|
3362U-1-201LF
Bourns Inc
|
$0.9124 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
3386F-1-201LF
Bourns Inc
|
$0.9138 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | TIN | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
68WR200LF
TT electronics / BI Technologies
|
$0.9176 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | 3824 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | BI TECHNOLOGIES CORP | PCB Mount, 3824 | compliant | EAR99 | 8533.40.80.50 | ||||
|
89PR200LF
TT electronics / BI Technologies
|
$0.9189 | Yes | Yes | Active | 200 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 |