Parametric results for: 23AR10KLFTR under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 23ar10klftr Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
23AR10KLFTR
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 20 % 250 mW 2018 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e3 125 °C -55 °C VERTICAL Square 1 3 1 TR, 7 INCH 360 deg Matte Tin (Sn) HOOK 2.7 mm 5 mm 4.5 mm TT ELECTRONICS PLC SMT, 2018 compliant TT Electronics
23AR10KLFTR
TT electronics / BI Technologies
$0.8127 Yes Yes Active 10 kΩ 20 % 250 mW 2018 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e3 125 °C -55 °C VERTICAL Square 1 3 1 TR, 7 INCH 360 deg Matte Tin (Sn) HOOK 2.7 mm 5 mm 4.5 mm BI TECHNOLOGIES CORP SMT, 2018 compliant EAR99 8533.40.80.50