Parametric results for: 3329h-1-253 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 3329h1253 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
3329H-1-253LF
Bourns Inc
$2.1411 Yes Yes Active 25 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 300 V e3 150 °C -55 °C VERTICAL Cylinder 1 3 1 CIRCULAR PACKAGE Tube 240 deg MATTE TIN WIRE 460 µm 6.78 mm 6.35 mm 4.57 mm BOURNS INC PCB Mount, compliant Bourns
3329H-1-253
Bourns Inc
$2.9388 No No Active 25 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 300 V e0 150 °C -55 °C VERTICAL Cylinder 1 3 1 CIRCULAR PACKAGE Tube 240 deg TIN LEAD WIRE 460 µm 6.78 mm 6.35 mm 4.57 mm BOURNS INC 1/4 INCH, CIRCULAR, 3 PINS not_compliant Bourns