Filter Your Search
1 - 2 of 2 results
|
3329H-1-253LF
Bourns Inc
|
$2.1411 | Yes | Yes | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylinder | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | MATTE TIN | WIRE | 460 µm | 6.78 mm | 6.35 mm | 4.57 mm | BOURNS INC | PCB Mount, | compliant | Bourns | ||
|
3329H-1-253
Bourns Inc
|
$2.9388 | No | No | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | VERTICAL | Cylinder | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 240 deg | TIN LEAD | WIRE | 460 µm | 6.78 mm | 6.35 mm | 4.57 mm | BOURNS INC | 1/4 INCH, CIRCULAR, 3 PINS | not_compliant | Bourns |