Parametric results for: 3386c-1-501lf under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3386c1501lf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
3386C-1-501LF
Bourns Inc
$1.3534 Yes Yes Active 500 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg MATTE TIN WIRE 510 µm 5.97 mm 9.53 mm 9.53 mm 4.83 mm BOURNS INC 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT compliant Bourns