Filter Your Search
1 - 1 of 1 results
|
3386C-1-501LF
Bourns Inc
|
$1.3534 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | MATTE TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | Bourns |