Parametric results for: 51RAM-R16-F23L under Variable Resistors

Filter Your Search

1 - 10 of 18,578,171 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CB101387
TE Connectivity
$0.0601 Buy Yes Obsolete POTENTIOMETER Compliant EAR99
CB10LV106N
TE Connectivity
$0.1196 Buy Yes Yes Obsolete 10 MΩ 30 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO VERTICAL 3 1 RECTANGULAR PACKAGE FLAT Compliant EAR99 ROHS COMPLIANT 8533.40.80.70
3352H-1-253LF
Bourns Inc
$0.1295 Buy Yes Yes Active 25 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW; THUMB WHEEL 85 °C NO 250 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 205 deg Matte Tin (Sn) WIRE 4.75 mm 9.53 mm 8.89 mm 3.81 mm Compliant EAR99 8533.40.80.50
3313J-2-202E
Bourns Inc
$0.1342 Buy Yes Yes Active 2 kΩ 20 % 125 mW 1413 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, Embossed, 7 Inch 220 deg Matte Tin (Sn) J BEND 2.2 mm 3.5 mm 3.2 mm Compliant EAR99 CHIP 8533.40.80.50
TC33X-2-202E
Bourns Inc
$0.1351 Buy Yes Yes Active 2 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm Compliant EAR99 SMD TRIMPOT TRIMMING POTENTIOMETER
1630478-5
TE Connectivity
$0.1390 Buy Yes Yes Obsolete 1 MΩ 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT Compliant EAR99 ROHS COMPLIANT 8533.40.80.70
44WR500LFT7
TT electronics / BI Technologies
$0.1418 Buy Yes Yes Active 500 Ω 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg Tin (Sn) HOOK 5.31 mm 5.08 mm 4.83 mm Compliant EAR99 SMT, 2019 8533.40.80.50
PS10KV50-104A3030
Amphenol Piher
$0.1566 Buy Yes Active 100 kΩ 30 % 150 mW 4341 SURFACE MOUNT SMT 1.5 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C YES 200 V 85 °C -40 °C VERTICAL Rectangular 1 3 1 TR, EMBOSSED, 13 INCH 220 deg J BEND 5.7 mm 10.9 mm 10.3 mm Compliant EAR99 CHIP 8533.40.80.70
TC33X-1-102E
Bourns Inc
$0.1580 Buy Yes Yes Active 1 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.7 mm Compliant EAR99 SMD TRIMPOT TRIMMING POTENTIOMETER
3313J-1-200E
Bourns Inc
$0.1637 Buy Yes Yes Active 20 Ω 20 % 125 mW 1413 SURFACE MOUNT SMT 150 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, Embossed, 7 Inch 220 deg MATTE TIN J BEND 2.2 mm 3.5 mm 3.2 mm Compliant EAR99 CHIP 8533.40.80.50