Filter Your Search
1 - 10 of 18,578,170 results
|
|
3223W-1-200E
Bourns Inc
|
$0.0040 | Yes | Yes | Active | 20 Ω | 20 % | 125 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3960 deg | MATTE TIN | WRAPAROUND | 3.18 mm | 4 mm | 3.96 mm | CHIP | Not Compliant | EAR99 | 8533.40.80.50 | |||||
|
|
CB101387
TE Connectivity
|
$0.0565 | Yes | Obsolete | POTENTIOMETER | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
|
68XR50KLF
TT electronics / BI Technologies
|
$0.0749 | Yes | Yes | Active | 50 kΩ | 10 % | 500 mW | 3824 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | PCB Mount, 3824 | Compliant | EAR99 | 8533.40.80.50 | ||||
|
|
3306W-1-202
Bourns Inc
|
$0.0808 | Yes | Yes | Active | 2 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||||||
|
|
PTD901-1015K-A503
Bourns Inc
|
$0.1073 | Yes | Yes | Active | 50 kΩ | 10 % | 25 mW | THROUGH HOLE MOUNT | Radial | AUDIO | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 150 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 300 deg | TIN | FLAT | 11.3 mm | 9.5 mm | 7.05 mm | Compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
|
SMUA500PET
Ohmite Mfg Co
|
$0.1183 | Yes | Obsolete | 500 Ω | 20 % | 125 mW | 1313 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e4 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 250 deg | Gold (Au) | WRAPAROUND | 2 mm | 3.4 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.40.80.50 | |||||||
|
|
SMUA204PET
Ohmite Mfg Co
|
$0.1183 | Yes | Obsolete | 204 Ω | 20 % | 125 mW | 1313 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e4 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 250 deg | Gold (Au) | WRAPAROUND | 2 mm | 3.4 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.40.80.50 | |||||||
|
|
SMUA102PET
Ohmite Mfg Co
|
$0.1183 | Yes | Obsolete | 102 Ω | 20 % | 125 mW | 1313 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e4 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 250 deg | Gold (Au) | WRAPAROUND | 2 mm | 3.4 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.40.80.50 | |||||||
|
|
CB10LV106N
TE Connectivity
|
$0.1309 | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||
|
|
1630478-5
TE Connectivity
|
$0.1410 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 |