Filter Your Search
1 - 10 of 18,578,171 results
|
|
CB101387
TE Connectivity
|
$0.0287 | Yes | Obsolete | POTENTIOMETER | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
|
PS10KV50-104A3030
Amphenol Piher
|
$0.0483 | Yes | Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1.5 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | Compliant | EAR99 | CHIP | 8533.40.80.70 | |||||||
|
|
CB10LV106N
TE Connectivity
|
$0.0612 | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | Compliant | EAR99 | ROHS COMPLIANT | 8533.40.80.70 | |||||||||||||||||||
|
|
PT10MV10-104A2020-S
Amphenol Piher
|
$0.0940 | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | Compliant | EAR99 | 8533.40.80.70 | ||||||||
|
|
3306K-1-201
Bourns Inc
|
$0.0975 | Yes | Yes | Active | 200 Ω | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||||
|
|
3306P-1-254
Bourns Inc
|
$0.0975 | Yes | Yes | Active | 250 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | Compliant | EAR99 | 8533.40.80.50 | |||||
|
|
3306K-1-101
Bourns Inc
|
$0.0975 | Yes | Yes | Active | 100 Ω | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||||
|
|
3306F-1-254
Bourns Inc
|
$0.0975 | Yes | Yes | Active | 250 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | Compliant | EAR99 | 8533.40.80.50 | |||||
|
|
TC33X-2-202E
Bourns Inc
|
$0.1351 | Yes | Yes | Active | 2 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | Compliant | EAR99 | SMD TRIMPOT TRIMMING POTENTIOMETER | ||||||
|
|
1630478-5
TE Connectivity
|
$0.1370 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | Compliant | EAR99 | ROHS COMPLIANT | 8533.40.80.70 |