Parametric results for: 53RAM-R22-G23L under Variable Resistors

Filter Your Search

1 - 10 of 18,578,170 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3223W-1-200E
Bourns Inc
$0.0040 Buy Yes Yes Active 20 Ω 20 % 125 mW 1616 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 11 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3960 deg MATTE TIN WRAPAROUND 3.18 mm 4 mm 3.96 mm CHIP Not Compliant EAR99 8533.40.80.50
CB101387
TE Connectivity
$0.0565 Buy Yes Obsolete POTENTIOMETER Compliant EAR99
68XR50KLF
TT electronics / BI Technologies
$0.0749 Buy Yes Yes Active 50 kΩ 10 % 500 mW 3824 THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C HORIZONTAL Trimmer Pot 3 20 RECTANGULAR PACKAGE BULK 7200 deg Matte Tin (Sn) WIRE 510 µm 4.6 mm 9.53 mm 9.53 mm 6.22 mm PCB Mount, 3824 Compliant EAR99 8533.40.80.50
3306W-1-202
Bourns Inc
$0.0808 Buy Yes Yes Active 2 kΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg Matte Tin (Sn) - with Nickel (Ni) barrier FLAT 8.4 mm 6.81 mm 4.5 mm Compliant EAR99 8533.40.80.50
package
PTD901-1015K-A503
Bourns Inc
$0.1073 Buy Yes Yes Active 50 kΩ 10 % 25 mW THROUGH HOLE MOUNT Radial AUDIO POTENTIOMETER CARBON SHAFT RATED AC VOLTAGE (V): 150 NO 20 V e3 50 °C -10 °C HORIZONTAL Rectangular 1 3 1 300 deg TIN FLAT 11.3 mm 9.5 mm 7.05 mm Compliant EAR99 8533.40.80.70
SMUA500PET
Ohmite Mfg Co
$0.1183 Buy Yes Obsolete 500 Ω 20 % 125 mW 1313 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e4 125 °C -55 °C VERTICAL Rectangular 1 3 1 TR, 7 INCH 250 deg Gold (Au) WRAPAROUND 2 mm 3.4 mm 3.2 mm CHIP Unknown EAR99 8533.40.80.50
SMUA204PET
Ohmite Mfg Co
$0.1183 Buy Yes Obsolete 204 Ω 20 % 125 mW 1313 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e4 125 °C -55 °C VERTICAL Rectangular 1 3 1 TR, 7 INCH 250 deg Gold (Au) WRAPAROUND 2 mm 3.4 mm 3.2 mm CHIP Unknown EAR99 8533.40.80.50
SMUA102PET
Ohmite Mfg Co
$0.1183 Buy Yes Obsolete 102 Ω 20 % 125 mW 1313 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e4 125 °C -55 °C VERTICAL Rectangular 1 3 1 TR, 7 INCH 250 deg Gold (Au) WRAPAROUND 2 mm 3.4 mm 3.2 mm CHIP Unknown EAR99 8533.40.80.50
CB10LV106N
TE Connectivity
$0.1309 Buy Yes Yes Obsolete 10 MΩ 30 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO VERTICAL 3 1 RECTANGULAR PACKAGE FLAT ROHS COMPLIANT Compliant EAR99 8533.40.80.70
1630478-5
TE Connectivity
$0.1410 Buy Yes Yes Obsolete 1 MΩ 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT ROHS COMPLIANT Compliant EAR99 8533.40.80.70