Filter Your Search
1 - 10 of 18,578,171 results
|
|
68XR500KLF
TT electronics / BI Technologies
|
$0.0372 Buy | Yes | Yes | Active | 500 kΩ | 10 % | 500 mW | 3824 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | PCB Mount, 3824 | Compliant | EAR99 | 8533.40.80.50 | ||||
|
|
CB101387
TE Connectivity
|
$0.0601 Buy | Yes | Obsolete | POTENTIOMETER | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
|
3313J-2-202E
Bourns Inc
|
$0.0967 Buy | Yes | Yes | Active | 2 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | Matte Tin (Sn) | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.40.80.50 | ||||
|
|
CB10LV106N
TE Connectivity
|
$0.1196 Buy | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||
|
|
TC33X-2-202E
Bourns Inc
|
$0.1351 Buy | Yes | Yes | Active | 2 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | SMD TRIMPOT TRIMMING POTENTIOMETER | Compliant | EAR99 | ||||||||
|
|
1630478-5
TE Connectivity
|
$0.1380 Buy | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||
|
|
44WR500LFT7
TT electronics / BI Technologies
|
$0.1418 Buy | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | Tin (Sn) | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | SMT, 2019 | Compliant | EAR99 | 8533.40.80.50 | |||||
|
|
PS10KV50-104A3030
Amphenol Piher
|
$0.1570 Buy | Yes | Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1.5 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | CHIP | Compliant | EAR99 | 8533.40.80.70 | |||||||||
|
|
3313J-1-200E
Bourns Inc
|
$0.1637 Buy | Yes | Yes | Active | 20 Ω | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.40.80.50 | ||||
|
|
TC33X-2-105E
Bourns Inc
|
$0.1701 Buy | Yes | Yes | Active | 1 MΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | SMD TRIMPOT TRIMMING POTENTIOMETER | Compliant | EAR99 |