Parametric results for: T18205%TU under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t18205 Sorted By: Number of Turns
Select parts from the table below to compare.
Compare
Compare
T18205KT10
Vishay Intertechnologies
$2.4300 Yes Active 2 MΩ 10 % 750 mW 7519 THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO e3 CECC41000 125 °C -55 °C HORIZONTAL Trimmer 3 15 RECTANGULAR PACKAGE TUBE 5400 deg Matte Tin (Sn) WIRE 500 µm 5.3 mm 6.4 mm 19 mm 4.8 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8533.40.80.50 Vishay