Filter Your Search
1 - 1 of 1 results
|
T18205KT10
Vishay Intertechnologies
|
$2.4300 | Yes | Active | 2 MΩ | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | Matte Tin (Sn) | WIRE | 500 µm | 5.3 mm | 6.4 mm | 19 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8533.40.80.50 | Vishay |