Filter Your Search
1 - 10 of 401 results
|
G32ATB103
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 7 INCH | 220 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.2 mm | TOKYO COSMOS ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||
|
G32ATB104
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 7 INCH | 220 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.2 mm | TOKYO COSMOS ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||
|
G32AB104
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.2 mm | TOKYO COSMOS ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||
|
G33BTB103
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 7 INCH | 220 deg | GULL WING | 2 mm | 3.4 mm | 3.2 mm | TOKYO COSMOS ELECTRIC CO LTD | SMT, 1313 | compliant | EAR99 | ||||||||
|
ST-32ETA20OHM(21)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 Ω | 20 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 1.58 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 7 INCH | 210 deg | Tin/Copper (Sn/Cu) | J HOOK | 2 mm | 3.4 mm | 3.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
G33AB303
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 30 kΩ | 20 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.2 mm | TOKYO COSMOS ELECTRIC CO LTD | SMT, 1313 | compliant | |||||||||
|
PVZ3H102C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 30 % | 100 mW | 1212 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | e4 | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 2 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 230 deg | Gold (Au) | L BEND | 1.55 mm | 3.1 mm | 3.1 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||
|
G33BTB500
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 50 Ω | 20 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 7 INCH | 220 deg | GULL WING | 2 mm | 3.4 mm | 3.2 mm | TOKYO COSMOS ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||
|
G32AB303
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 30 kΩ | 20 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.2 mm | TOKYO COSMOS ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||
|
3203X201P
TE Connectivity
|
Check for Price | Yes | Obsolete | 200 Ω | 25 % | 50 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 15 V | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | Tape | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.50 |