Filter Your Search
1 - 10 of 244,982 results
|
PT6KV251A2020
Amphenol Piher
|
$0.1771 | Active | 250 Ω | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 4 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||||||||||
|
PT10LV10251A2020S
Amphenol Piher
|
$0.2867 | Yes | Active | 250 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
PT10LV10-251A2020-S
Amphenol Piher
|
$0.3536 | Yes | Active | 250 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||||
|
201UR251B
CTS Corporation
|
$0.3544 | Yes | Yes | Obsolete | 250 Ω | 20 % | 200 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 85 °C | 55 °C | VERTICAL | Slotted Knob | 3 | 1 | CIRCULAR PACKAGE | 260 deg | 15.08 mm | 12.7 mm | CTS CORP | compliant | EAR99 | 8533.40.80.70 | PCB Mount, | CTS | ||||||||||||
|
201XR251B
CTS Corporation
|
$0.3544 | Yes | Yes | Obsolete | 250 Ω | 20 % | 200 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 85 °C | 55 °C | HORIZONTAL | Slotted Knob | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | compliant | EAR99 | 8533.40.80.70 | 15.08 MM, ROUND, 3 PINS | CTS | |||||||||||
|
PT10LH01-251A2020-S
Amphenol Piher
|
$0.4400 | Yes | Active | 250 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||||
|
PT10MH01-251A2020-S
Amphenol Piher
|
$0.4400 | Yes | Active | 250 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||||
|
3386F-1-251LF
Bourns Inc
|
$1.1573 | Yes | Yes | Active | 250 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | WIRE | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | , | Bourns | ||||||||||||||
|
3386C-1-251LF
Bourns Inc
|
$1.2125 | Yes | Active | 250 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | compliant | Bourns | |||||||||
|
3386X-1-251
Bourns Inc
|
$1.4600 | No | Active | 250 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | not_compliant |