Parametric results for: NAS5-412RFI under Wire Wound Resistors

Filter Your Search

1 - 10 of 10,145,305 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMW312RJT
TE Connectivity
$0.0079 Yes Yes Active 12 Ω 5 % 3 W 4122 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 5 mm 10.5 mm 5.5 mm 10.5mm x 5.5mm x 5mm CHIP Compliant EAR99 8533.21.00.80
MCKNP01SJ010KA10
SPC Multicomp
$0.0137 Active 100 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
KNPA1SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0206 Yes Active 100 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP02SJ0560A10
SPC Multicomp
$0.0214 Active 56 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
KNP01SJ024KA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0230 Yes Active 240 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
KNP01SJ013JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0230 Yes Active 1.3 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP02SJ0201A10
SPC Multicomp
$0.0233 Active 200 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP02WJ0150A19
SPC Multicomp
$0.0236 Active 15 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP03SJ047JA19
SPC Multicomp
$0.0242 Active 4.7 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP03SJ027JA19
SPC Multicomp
$0.0261 Active 2.7 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Unknown EAR99 8533.21.00.80