Parametric results for: PPW7-412RFI under Wire Wound Resistors

Filter Your Search

11 - 20 of 5,930,521 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CW00147R00JE70
Vishay Intertechnologies
$0.0734 Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 6.856 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
EP1WSSS43RJ
TE Connectivity
$0.0760 Yes Active 43 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 155 °C -55 °C Tubular 2 AMMO PACK WIRE 2.5 mm 6.8 mm 6.8mm x 2.5mm Compliant EAR99 8533.21.00.80
CAW533R0JLF
TT Electronics Resistors
$0.0761 Yes Active 33 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Rectangular 2 Bulk TIN WIRE 750 µm 30 mm 10 mm 23 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
KNP03SJ0100A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0820 Yes Active 10 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
KNP03SJ039JA19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 3.9 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
KNP03SJ0390A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 39 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
KNP03SJ0270A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 27 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW56KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.0822 Yes Yes Active 560 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
EP1WSSS430RJ
TE Connectivity
$0.0840 Yes Active 430 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 540 µm 2.5 mm 6.8 mm 6.8mm x 2.5mm Compliant EAR99 8533.21.00.80
MCKNP02SJ033JA10
SPC Multicomp
$0.0904 Active 3.3 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80