Filter Your Search
21 - 30 of 5,910,332 results
|
|
PRW0AWJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1066 Buy | Yes | Yes | Active | 220 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
WP2S-R27JA25
TT Electronics Welwyn Components
|
$0.1074 Buy | Yes | Active | 270 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
AC01000006807JA100
Vishay Intertechnologies
|
$0.1105 Buy | Yes | Yes | Active | 680 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 824.6 mV | e3 | UL | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
PRW05WJW15JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PRW05WJW180B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 18 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | Axial, 8739 | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PRW05WJW18JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 1.8 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PRW05WJW12JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 1.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PRW05WJW33JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PRW05WJW120B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 12 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PRW05WJW15KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 150 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | Axial, 8739 | Compliant | EAR99 | 8533.21.00.80 |