Filter Your Search
31 - 40 of 10,145,305 results
|
|
KNP01UJ027JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0346 | Yes | Active | 2.7 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
KNP01UJ062KA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0346 | Yes | Active | 620 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
KNP01UJ027KA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0346 | Yes | Active | 270 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
CW001560R0JE70
Vishay Intertechnologies
|
$0.0361 | Yes | Active | 560 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.664 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
MCKNP03SJ047KA19
SPC Multicomp
|
$0.0362 | Active | 470 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||||
|
|
MCKNP03SJ015KA19
SPC Multicomp
|
$0.0364 | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||||
|
|
MCKNP05SJ012JAA9
SPC Multicomp
|
$0.0365 | Active | 1.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||||
|
|
KNP02SJ024JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0367 | Yes | Active | 2.4 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
KNP01SJ016JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0371 | Yes | Active | 1.6 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
KNP01SJ068KA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0371 | Yes | Active | 680 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |