Filter Your Search
31 - 40 of 5,930,521 results
|
|
EP1WSS620RJ
TE Connectivity
|
$0.1000 | Yes | Active | 620 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 3.5 mm | 9.5 mm | 9.5mm x 3.5mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WS1M33R0J
Bourns Inc
|
$0.1044 | Yes | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 5.7446 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 650 µm | 28 mm | 4.5 mm | 9.5 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
WS1M1500J
Bourns Inc
|
$0.1047 | Yes | Yes | Active | 150 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 12.2474 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 650 µm | 28 mm | 4.5 mm | 9.5 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
|
WP25S-1R0JA15
TT Electronics Welwyn Components
|
$0.1062 | Yes | Active | 1 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 17.8 mm | 4.5 mm | 12.5 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, | |||||||
|
|
EP1WSS56RJ
TE Connectivity
|
$0.1071 | Yes | Active | 56 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 3.5 mm | 9.5 mm | 9.5mm x 3.5mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
|
EP1WSS200RJ
TE Connectivity
|
$0.1071 | Yes | Active | 200 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 3.5 mm | 9.5 mm | 9.5mm x 3.5mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
|
PRW0AWJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1077 | Yes | Yes | Active | 220 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||
|
|
MCKNP02WJ047KA19
SPC Multicomp
|
$0.1080 | Active | 470 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | Unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||
|
|
EP1WSSS110RJ
TE Connectivity
|
$0.1084 | Yes | Active | 110 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 2.5 mm | 6.8 mm | 6.8mm x 2.5mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
|
AC01000006807JA100
Vishay Intertechnologies
|
$0.1107 | Yes | Yes | Active | 680 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 824.6 mV | e3 | UL | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED |