Parametric results for: WWS4BB412R under Wire Wound Resistors

Filter Your Search

31 - 40 of 5,930,521 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EP1WSS620RJ
TE Connectivity
$0.1000 Yes Active 620 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 155 °C -55 °C Tubular 2 AMMO PACK WIRE 3.5 mm 9.5 mm 9.5mm x 3.5mm Compliant EAR99 8533.21.00.80
package
WS1M33R0J
Bourns Inc
$0.1044 Yes Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 5.7446 V e3 200 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 650 µm 28 mm 4.5 mm 9.5 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
package
WS1M1500J
Bourns Inc
$0.1047 Yes Yes Active 150 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 12.2474 V e3 200 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 650 µm 28 mm 4.5 mm 9.5 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
WP25S-1R0JA15
TT Electronics Welwyn Components
$0.1062 Yes Active 1 Ω 5 % 2.5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 75 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 800 µm 17.8 mm 4.5 mm 12.5 mm Compliant EAR99 8533.21.00.80 Axial,
EP1WSS56RJ
TE Connectivity
$0.1071 Yes Active 56 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 155 °C -55 °C Tubular 2 AMMO PACK WIRE 3.5 mm 9.5 mm 9.5mm x 3.5mm Compliant EAR99 8533.21.00.80
EP1WSS200RJ
TE Connectivity
$0.1071 Yes Active 200 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 155 °C -55 °C Tubular 2 AMMO PACK WIRE 3.5 mm 9.5 mm 9.5mm x 3.5mm Compliant EAR99 8533.21.00.80
PRW0AWJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1077 Yes Yes Active 220 mΩ 5 % 10 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 49 mm 10 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
MCKNP02WJ047KA19
SPC Multicomp
$0.1080 Active 470 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm Unknown EAR99 8533.21.00.80 AXIAL LEADED
EP1WSSS110RJ
TE Connectivity
$0.1084 Yes Active 110 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 155 °C -55 °C Tubular 2 AMMO PACK WIRE 2.5 mm 6.8 mm 6.8mm x 2.5mm Compliant EAR99 8533.21.00.80
AC01000006807JA100
Vishay Intertechnologies
$0.1107 Yes Yes Active 680 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 824.6 mV e3 UL 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.3 mm 11 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED