Parametric results for: AS2-412RDI under Wire Wound Resistors

Filter Your Search

41 - 50 of 5,876,082 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PRW05WJW27JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 2.7 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW18KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 180 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PRW05WJW390B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 39 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW56JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 5.6 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW18JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 1.8 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW12JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 1.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW33JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 3.3 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW180B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 18 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm Axial, 8739 Compliant EAR99 8533.21.00.80
PRW05WJW33KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW12KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 120 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80