Parametric results for: AS10-412RDI under Wire Wound Resistors

Filter Your Search

61 - 70 of 5,910,332 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PRM05WJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1429 Buy Yes Yes Active 220 mΩ 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WIRE 750 µm 5 mm 5 mm 25 mm 13 mm 9 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
package
WS2M22R0J
Bourns Inc
$0.1461 Buy Yes Yes Active 22 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 6.6332 V e3 200 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 650 µm 28 mm 5 mm 11.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
package
WS2M33R0J
Bourns Inc
$0.1467 Buy Yes Yes Active 33 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 8.124 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 650 µm 28 mm 5 mm 11.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AC01000001508JA100
Vishay Intertechnologies
$0.1478 Buy Yes Yes Active 1.5 Ω 5 % 1 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 1.2247 V e3 UL 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.3 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
WA84-3R3JI
TT Electronics Welwyn Components
$0.1481 Buy Yes Active 3.3 Ω 5 % 2.5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 100 V e3 280 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 800 µm 24.55 mm 5.2 mm 14.5 mm Axial, Compliant EAR99 8533.21.00.80
PRWC7WJW330B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1507 Buy Yes Active 33 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK WIRE 750 µm 35 mm 9 mm 25 mm 9 mm Compliant EAR99 8533.21.00.80
MCKNP01SJ033KA10
SPC Multicomp
$0.1537 Buy Active 330 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
CAW51R00JLF
TT Electronics Resistors
$0.1543 Buy Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Rectangular 2 Bulk TIN WIRE 750 µm 30 mm 10 mm 23 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
CAW52R20JLF
TT Electronics Resistors
$0.1600 Buy Yes Active 2.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Rectangular 2 Bulk TIN WIRE 750 µm 30 mm 10 mm 23 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRM05WJW47JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1612 Buy Yes Yes Active 4.7 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 5 mm 5 mm 25 mm 13 mm 9 mm RADIAL LEADED Compliant EAR99 8533.21.00.80