Filter Your Search
71 - 80 of 5,910,332 results
|
|
PRM05WJW33KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1612 | Yes | Yes | Active | 330 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
PRM05WJW15KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1612 | Yes | Yes | Active | 150 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
PRM05WJW22JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1612 | Yes | Yes | Active | 2.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | , | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
AC07000006201JAC00
Vishay Intertechnologies
|
$0.1668 | Yes | Active | 6.2 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 208.3267 V | e3 | UL | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
WP2S-1R2JA25
TT Electronics Welwyn Components
|
$0.1689 | Yes | Active | 1.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
W5M33R0J
Bourns Inc
|
$0.1747 | Yes | Active | 33 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 12.8452 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP03UJ0501B00
SPC Multicomp
|
$0.1769 | Yes | Active | 500 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
TUW5J1R5E
Ohmite Mfg Co
|
$0.1787 | Yes | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | Rectangular | 2 | BULK | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
|
PRW0AWJW470B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1787 | Yes | Yes | Active | 47 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
CAW522R0JLF
TT Electronics Resistors
|
$0.1803 | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |