Parametric results for: AS2-412RDI under Wire Wound Resistors

Filter Your Search

71 - 80 of 5,876,082 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PRM05WJW33KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1612 Yes Yes Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WIRE 750 µm 5 mm 5 mm 25 mm 13 mm 9 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
PRM05WJW15KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1612 Yes Yes Active 150 mΩ 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WIRE 750 µm 5 mm 5 mm 25 mm 13 mm 9 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
PRM05WJW22JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1612 Yes Yes Active 2.2 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 5 mm 5 mm 25 mm 13 mm 9 mm , Compliant EAR99 8533.21.00.80
AC07000006201JAC00
Vishay Intertechnologies
$0.1668 Yes Active 6.2 kΩ 5 % 7 W THROUGH HOLE MOUNT Axial 100,180 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 208.3267 V e3 UL 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
WP2S-1R2JA25
TT Electronics Welwyn Components
$0.1689 Yes Active 1.2 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 50 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 800 µm 19.8 mm 3.6 mm 9 mm Axial, Compliant EAR99 8533.21.00.80
W5M33R0J
Bourns Inc
$0.1747 Yes Active 33 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 12.8452 V 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP03UJ0501B00
SPC Multicomp
$0.1769 Yes Active 500 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 700 µm 28 mm 5.5 mm 13.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
TUW5J1R5E
Ohmite Mfg Co
$0.1787 Yes Yes Active 1.5 Ω 5 % 5 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 350 V 275 °C Rectangular 2 BULK WIRE 800 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW0AWJW470B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1787 Yes Yes Active 47 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 49 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
CAW522R0JLF
TT Electronics Resistors
$0.1803 Yes Active 22 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Rectangular 2 Bulk TIN WIRE 750 µm 30 mm 10 mm 23 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80