Filter Your Search
81 - 90 of 5,910,332 results
|
|
W5M33R0J
Bourns Inc
|
$0.1747 Buy | Yes | Active | 33 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 12.8452 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
|
MCKNP03UJ0501B00
SPC Multicomp
|
$0.1769 Buy | Yes | Active | 500 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||||
|
|
PRW0AWJW470B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1787 Buy | Yes | Yes | Active | 47 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
CAW522R0JLF
TT Electronics Resistors
|
$0.1803 Buy | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
PRMA5WJW10KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1816 Buy | Yes | Yes | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 750 µm | 5 mm | 7.5 mm | 25 mm | 13 mm | 9 mm | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
WS5M47R0J
Bourns Inc
|
$0.1820 Buy | Yes | Yes | Active | 47 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 18.4391 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 750 µm | 38 mm | 8.5 mm | 24.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
WS5M20R0J
Bourns Inc
|
$0.1820 Buy | Yes | Yes | Active | 20 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 10 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 750 µm | 38 mm | 8.5 mm | 24.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
WS5M22R0J
Bourns Inc
|
$0.1820 Buy | Yes | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 12.8452 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 750 µm | 38 mm | 8.5 mm | 24.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
CAW101R50JLF
TT Electronics Resistors
|
$0.1908 Buy | Yes | Active | 1.5 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 50 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
CW00110R00JE70
Vishay Intertechnologies
|
$0.1937 Buy | Yes | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 3.162 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |