Parametric results for: AS2-412RDI under Wire Wound Resistors

Filter Your Search

81 - 90 of 5,876,082 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PRMA5WJW10KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1816 Yes Yes Active 100 mΩ 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WIRE 750 µm 5 mm 7.5 mm 25 mm 13 mm 9 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
CAW101R50JLF
TT Electronics Resistors
$0.1908 Yes Active 1.5 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 700 V e3 155 °C -55 °C Rectangular 2 Bulk TIN WIRE 750 µm 30 mm 10 mm 50 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
CW00110R00JE70
Vishay Intertechnologies
$0.1937 Yes Active 10 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.162 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW0AWJW39JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1964 Yes Yes Active 3.9 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 49 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
Z32041414708JH1000
Vishay Intertechnologies
$0.1980 Yes Active 4.7 Ω 5 % 3 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 800 µm 4.8 mm 13 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
SQP500JB-75R
YAGEO Corporation
$0.1991 Yes Active 75 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 32 mm 9 mm 22 mm 9.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
SQP500JB-51R
YAGEO Corporation
$0.1991 Yes Yes Active 51 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 32 mm 9 mm 22 mm 9.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
SQP500JB-1K8
YAGEO Corporation
$0.1991 Yes Active 1.8 kΩ 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 40 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 32 mm 9 mm 22 mm 9.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
SQP500JB-470R
YAGEO Corporation
$0.1991 Yes Active 470 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 40 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 32 mm 9 mm 22 mm 9.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
SQP500JB-240R
YAGEO Corporation
$0.1991 Yes Active 240 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 40 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 32 mm 9 mm 22 mm 9.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90