Parametric results for: 4LPW7R536GLF under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 4lpw7r536 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
4LPW7R536FLF
TT Electronics Resistors
Check for Price Yes Not Recommended 536 mΩ 1 % 7 W 4 Terminals -40,40 ppm/°C FIXED RESISTOR WIRE WOUND 4LPW e3 250 °C Flameproof 4 Matte Tin (Sn) 900 µm 9.65 mm 35.3 mm 8.89 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
4LPW7R536F
TT Electronics Resistors
Check for Price Yes No Obsolete 536 mΩ 1 % 7 W THROUGH HOLE MOUNT 4 Terminals 40 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF 25 °C NO e0 250 °C Flameproof 4 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 900 µm 9.65 mm 35.3 mm 8.89 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 SPECIAL LEADED-4