Filter Your Search
1 - 2 of 2 results
|
4LPW7R536FLF
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 536 mΩ | 1 % | 7 W | 4 Terminals | -40,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4LPW | e3 | 250 °C | Flameproof | 4 | Matte Tin (Sn) | 900 µm | 9.65 mm | 35.3 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
4LPW7R536F
TT Electronics Resistors
|
Check for Price | Yes | No | Obsolete | 536 mΩ | 1 % | 7 W | THROUGH HOLE MOUNT | 4 Terminals | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | e0 | 250 °C | Flameproof | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 9.65 mm | 35.3 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | SPECIAL LEADED-4 |