Filter Your Search
1 - 10 of 5,930,521 results
|
|
MCKNP01SJ010KA10
SPC Multicomp
|
$0.0140 | Active | 100 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
CPW055R000JB143
Vishay Intertechnologies
|
$0.0154 | No | Active | 5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | CPW | FLAME PROOF | 40 °C | NO | e0 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP05SJ012JAA9
SPC Multicomp
|
$0.0371 | Active | 1.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP03SJ015KA19
SPC Multicomp
|
$0.0373 | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP05SJ0150AA9
SPC Multicomp
|
$0.0391 | Active | 15 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP02SJ022KA10
SPC Multicomp
|
$0.0469 | Active | 220 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP02SJ0101A10
SPC Multicomp
|
$0.0477 | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
AC01000003309JA100
Vishay Intertechnologies
|
$0.0488 | Yes | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 5.7446 V | e3 | UL | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
MCKNP05SJ0221AA9
SPC Multicomp
|
$0.0600 | Active | 220 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP01SJ033KA10
SPC Multicomp
|
$0.0629 | Active | 330 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 |