Parametric results for: CB15JB2R00 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: cb15jb2r00 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
NCB15JB2R00
SEI Stackpole Electronics Inc
Check for Price Yes Active 2 Ω 5 % 15 W Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND CB 275 °C -55 °C Fireproof 2 Bulk 900 µm 38.1 mm 12.7 mm 47.6 mm 12.7 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.80
CB15JB2R00
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 2 Ω 5 % 15 W THROUGH HOLE MOUNT Axial 500 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 700 V e3 275 °C -55 °C Tubular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 25.4 mm 13 mm 48 mm 13 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT Stackpole Electronics, Inc.
WCB15JB2R00
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 2 Ω 5 % 15 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 5.4772 V e3 275 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 910 µm 38.1 mm 12.7 mm 47.63 mm 12.7 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.80 Axial,