Filter Your Search
1 - 3 of 3 results
|
NCB15JB2R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2 Ω | 5 % | 15 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | 275 °C | -55 °C | Fireproof | 2 | Bulk | 900 µm | 38.1 mm | 12.7 mm | 47.6 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
CB15JB2R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 500 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Tubular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 25.4 mm | 13 mm | 48 mm | 13 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Stackpole Electronics, Inc. | |||
|
WCB15JB2R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 5.4772 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 38.1 mm | 12.7 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Axial, |