Parametric results for: KNP100JBIM412R under Wire Wound Resistors

Filter Your Search

1 - 10 of 5,910,336 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCKNP01SJ010KA10
SPC Multicomp
$0.0140 Active 100 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
CPW055R000JB143
Vishay Intertechnologies
$0.0154 No Active 5 Ω 5 % 5 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR WIRE WOUND CPW FLAME PROOF 40 °C NO e0 275 °C -65 °C 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE AXIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP05SJ012JAA9
SPC Multicomp
$0.0371 Active 1.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP03SJ015KA19
SPC Multicomp
$0.0373 Active 150 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP05SJ0150AA9
SPC Multicomp
$0.0391 Active 15 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP02SJ022KA10
SPC Multicomp
$0.0469 Active 220 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP02SJ0101A10
SPC Multicomp
$0.0477 Active 100 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
AC01000003309JA100
Vishay Intertechnologies
$0.0488 Yes Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 5.7446 V e3 UL 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.3 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP05SJ0221AA9
SPC Multicomp
$0.0600 Active 220 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP01SJ033KA10
SPC Multicomp
$0.0629 Active 330 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Unknown EAR99 8533.21.00.80