Parametric results for: NWWHBT412R under Wire Wound Resistors

Filter Your Search

1 - 10 of 5,910,332 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCKNP01SJ010KA10
SPC Multicomp
$0.0166 Buy Active 100 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP05SJ012JAA9
SPC Multicomp
$0.0419 Buy Active 1.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP05SJ0150AA9
SPC Multicomp
$0.0445 Buy Active 15 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP03SJ015KA19
SPC Multicomp
$0.0450 Buy Active 150 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
AC01000003600JA100
Vishay Intertechnologies
$0.0604 Buy Yes Yes Active 360 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 100,180 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 18.9737 V e3 UL 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.3 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP02SJ0101A10
SPC Multicomp
$0.0628 Buy Active 100 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP02SJ022KA10
SPC Multicomp
$0.0749 Buy Active 220 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP05SJ0221AA9
SPC Multicomp
$0.0759 Buy Active 220 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
PRW05WJW56KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.0816 Buy Yes Yes Active 560 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
KNP03SJ0100A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0820 Buy Yes Active 10 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Compliant EAR99 8533.21.00.80