Filter Your Search
1 - 10 of 519 results
|
PC817600.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.76 kΩ | 0.25 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81720000.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 172 kΩ | 0.5 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC817600.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.76 kΩ | 0.02 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC817600.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.76 kΩ | 0.05 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC817.41LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 17.4 Ω | 1 % | 250 mW | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC817200.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.72 kΩ | 0.02 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81741LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 174 Ω | 1 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8178001LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 17.8 kΩ | 1 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81760000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 176 kΩ | 0.1 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC817.40.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 17.4 Ω | 0.1 % | 250 mW | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |