Parametric results for: RS1/412R00CS74 under Wire Wound Resistors

Filter Your Search

1 - 10 of 5,760,448 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCKNP01SJ010KA10
SPC Multicomp
$0.0069 Active 100 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP02SJ0101A10
SPC Multicomp
$0.0164 Active 100 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP02SJ022KA10
SPC Multicomp
$0.0241 Active 220 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP05SJ047KAA9
SPC Multicomp
$0.0369 Active 470 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
WP2S-R27JA25
TT Electronics Welwyn Components
$0.0382 Yes Active 270 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 50 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 800 µm 19.8 mm 3.6 mm 9 mm Axial, Compliant EAR99 8533.21.00.80
MCKNP03SJ015KA19
SPC Multicomp
$0.0450 Active 150 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
WP25S-100RJA15
TT Electronics Welwyn Components
$0.0483 Yes Yes Active 100 Ω 5 % 2.5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 75 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 800 µm 17.8 mm 4.5 mm 12.5 mm Axial, Compliant EAR99 8533.21.00.80
AC01000006807JA100
Vishay Intertechnologies
$0.0525 Yes Yes Active 680 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 824.6 mV e3 UL 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.3 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP05SJ012JAA9
SPC Multicomp
$0.0540 Active 1.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
MCKNP05SJ0150AA9
SPC Multicomp
$0.0572 Active 15 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80