Filter Your Search
1 - 10 of 61 results
|
TSM1-866OHM-0.05%-20PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 866 Ω | 0.05 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
TSM1-86.6OHM-1%-20PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 86.6 Ω | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SM1866.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 866 Ω | 0.1 % | 1 W | 2815 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 25 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | |||||||||
|
TSM1-8.66OHM-0.5%-50PPM
Tepro-Vamistor
|
Check for Price | Active | 8.66 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||
|
TSM1-8.66KOHM-0.05%-20PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 8.66 kΩ | 0.05 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SM186.60.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 86.6 Ω | 0.1 % | 1 W | 2815 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 25 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | |||||||||
|
TSM1-8.66OHM-0.05%-50PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 8.66 Ω | 0.05 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
TSM1-866OHM-0.25%-20PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 866 Ω | 0.25 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
TSM1-86.6OHM-0.005%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 86.6 Ω | 0.005 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||
|
TSM1-8.66KOHM-0.5%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 8.66 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED |