Filter Your Search
31 - 40 of 8,311 results
|
OV07695-A17A
Omnivision Technologies Inc
|
$1.1381 | Contact Manufacturer | IMAGE SENSOR,CMOS | OMNIVISION TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
S9226-03
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 7.8X125 µm | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 5.25 V | 3.3 V | 60 °C | -5 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 7.87 mm | 2 mm | 12 mm | HAMAMATSU PHOTONICS KK | unknown | Hamamatsu | |||||||||||||||||||||
|
OV09715-V28A
Omnivision Technologies Inc
|
$4.5565 | Yes | Contact Manufacturer | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | |||||||||||||||||||||||||||||||||||||
|
OV05640-A71A
Omnivision Technologies Inc
|
$8.1085 | Yes | Contact Manufacturer | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | |||||||||||||||||||||||||||||||||||||
|
OV07962-E62A
Omnivision Technologies Inc
|
$8.1807 | Yes | Contact Manufacturer | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | |||||||||||||||||||||||||||||||||||||
|
AR0135CS2C00SUEA0-DRBR
onsemi
|
$25.1400 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | 71.1 dB | 50 MHz | 90 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.39 mm | 9 mm | ONSEMI | compliant | onsemi | 9 X 9 MM, IBGA-63 | 503AZ | 2016-07-27 | |||||||
|
AR0135CS2M25SUEA0-DPBR
onsemi
|
$25.6250 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | 71.1 dB | 50 MHz | 90 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.39 mm | 9 mm | ONSEMI | compliant | onsemi | 9 X 9 MM, IBGA-63 | 503AZ | 2016-07-27 | |||||||
|
AR0135CS2C00SUEA0-DPBR
onsemi
|
$25.6250 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | 71.1 dB | 50 MHz | 90 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.39 mm | 9 mm | ONSEMI | compliant | onsemi | 9 X 9 MM, IBGA-63 | 503AZ | 2016-07-27 | |||||||
|
AR0135CS2M00SUEA0-DPBR
onsemi
|
$25.6250 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | 71.1 dB | 50 MHz | 90 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.39 mm | 9 mm | ONSEMI | compliant | onsemi | 9 X 9 MM, IBGA-63 | 503AZ | 2016-07-27 | EAR99 | 8541.40.60.50 | |||||
|
ASX340AT2C00XPED0-DPBR
onsemi
|
$11.4650 | Yes | End Of Life | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 29-35mA | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant | onsemi | 503AE |