Filter Your Search
61 - 70 of 21,445 results
|
OPB708
TT Electronics OPTEK Technology
|
$2.2869 | Yes | Yes | Transferred | NO | 300 µs | 3.81 mm | 3.81 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 3.18 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||
|
OPB741
TT Electronics OPTEK Technology
|
$2.3506 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.05mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 50 µA | 30 V | 1.7 V | 85 °C | -40 °C | 3.2 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||
|
OPB702
TT Electronics OPTEK Technology
|
$2.3671 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.05mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE | 1 | 20 mA | 30 V | 1.8 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.78 mm | 8.89 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||
|
EE-SX4162-P2
OMRON Corporation
|
$2.3698 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 4.5 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics | ||||||||||||||||||||
|
OPB709
TT Electronics OPTEK Technology
|
$2.3927 | Yes | Yes | Transferred | NO | 300 µs | 3.81 mm | 3.81 mm | 1mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 3.18 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||
|
OPB707C
TT Electronics OPTEK Technology
|
$2.4047 | Yes | Yes | Transferred | NO | 100 µs | 1.27 mm | 1.27 mm | 10mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 250NA DARK CURRENT | 1 | 40 mA | 15 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 1.27 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.42 mm | 4.51 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||
|
SG-2BC
Kodenshi Corporation
|
$2.4346 | Contact Manufacturer | NO | 30 µs | Transistor | 1 | 50 mA | 100 µA | 30 V | 90 °C | -20 °C | THROUGH HOLE MOUNT | KODENSHI AUK CORP | unknown | |||||||||||||||||||||||
|
OPB706A
TT Electronics OPTEK Technology
|
$2.4458 | Yes | Yes | Transferred | NO | 12 µs | 1.27 mm | 1.27 mm | 0.50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 1.27 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.42 mm | 4.51 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||
|
EE-SY410
OMRON Corporation
|
$2.4565 | Yes | Yes | Active | NO | 3 µs | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 10 mA | 15 V | 75 °C | -40 °C | THROUGH HOLE MOUNT | OMRON CORP | unknown | Omron Electronics | ROHS COMPLIANT PACKAGE-5 | |||||||||||||||||
|
EE-SX4164-P2
OMRON Corporation
|
$2.4760 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 4.5 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics |