Filter Your Search
41 - 50 of 9,071 results
|
DRV5023AJQDBZRQ1
Texas Instruments
|
$0.5043 | Yes | Yes | Active | YES | 3.7 mT | 2-WIRE INTERFACE | 0-30mA | 12 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | UNIPOLAR | 3.5 mA | 30 mA | INVERTING | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||
|
DRV5053EAQLPGM
Texas Instruments
|
$0.6419 | Yes | Yes | Active | NO | 0-2V | 1 % | 450 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | BIPOLAR | 3.6 mA | 2.3 mA | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | TO-92 | 3 | ||||||||||||
|
DRV5053CAQLPG
Texas Instruments
|
$0.6458 | Yes | Yes | Active | NO | 0-2V | 1 % | 230 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY OF 23 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | SIP-3 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||||||||||
|
DRV5053CAQLPGM
Texas Instruments
|
$0.5242 | Yes | Yes | Active | NO | 0-2V | 1 % | 230 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | BIPOLAR | 3.6 mA | 2.3 mA | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||||||||
|
DRV5053RAQLPGM
Texas Instruments
|
$0.5539 | Yes | Yes | Active | NO | 0-2V | 1 % | -450 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | BIPOLAR | 3.6 mA | 2.3 mA | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||||||||
|
DRV5023AJEDBZRQ1
Texas Instruments
|
$0.4493 | Yes | Yes | Active | YES | 3.7 mT | 2-WIRE INTERFACE | 0-38V | 12 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | SHORT CIRCUIT PROTECTION | UNIPOLAR | 3.5 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||||
|
DRV5023AJQLPGMQ1
Texas Instruments
|
$0.5279 | Yes | Yes | Active | NO | 3.7 mT | 2-WIRE INTERFACE | 0-30mA | 12 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | UNIPOLAR | 3.5 mA | 30 mA | INVERTING | OPEN-DRAIN | 38 V | 2.7 V | e3 | 125 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | ||||||||
|
DRV5023BIQLPGMQ1
Texas Instruments
|
$0.5279 | Yes | Yes | Active | NO | 8.5 mT | 2-WIRE INTERFACE | 0-30mA | 24 mT | 3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | UNIPOLAR | 3.5 mA | 30 mA | INVERTING | OPEN-DRAIN | 38 V | 2.7 V | e3 | 125 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | ||||||||
|
DRV5023BIELPGMQ1
Texas Instruments
|
$0.5279 | Yes | Yes | Active | NO | 8.5 mT | 2-WIRE INTERFACE | 0-30mA | 24 mT | 3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | UNIPOLAR | 3.5 mA | 30 mA | INVERTING | OPEN-DRAIN | 38 V | 2.7 V | e3 | 150 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | ||||||||
|
DRV5023BIQDBZRQ1
Texas Instruments
|
$0.4493 | Yes | Yes | Active | YES | 8.5 mT | 2-WIRE INTERFACE | 0-30mA | 24 mT | 3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | UNIPOLAR | 3.5 mA | 30 mA | INVERTING | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments |